Print Page
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB9Z-LED2R.
Order Code2114985
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
LED ColourRed
Wavelength Typ-
Luminous Flux @ Test-
Supply Voltage0
Power Module ConfigurationRectangular
Operating Temperature Min-25°C
Operating Temperature Max55°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test22mA
LED Module TypeLED + Housing
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
LB Series
Wavelength Typ
-
Supply Voltage
0
Operating Temperature Min
-25°C
Luminous Flux @ Max
-
Forward Current @ Test
22mA
MSL
-
LED Colour
Red
Luminous Flux @ Test
-
Power Module Configuration
Rectangular
Operating Temperature Max
55°C
Power Rating
-
LED Module Type
LED + Housing
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001207