Print Page
128 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč193.618 |
5+ | Kč183.084 |
10+ | Kč176.814 |
20+ | Kč173.804 |
50+ | Kč171.046 |
Price for:Each
Minimum: 1
Multiple: 1
Kč193.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SH2B-05C is a 8-pin finger-safe Relay Socket with screw terminals. Suitable for use with RH2B relays. The compact midget size of this socket saves space and is ideal for snap-mount/surface mounting.
- High switching capacity (10A)
- Indicator light
- Check button
- M3.5 screws with captive wire clamp
- Maximum up to 2 to #12AWG wire
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Alternatives for SH2B-05C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906