Print Page
373 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,253.749 |
| 5+ | Kč1,153.178 |
| 10+ | Kč1,065.398 |
| 25+ | Kč1,015.489 |
| 50+ | Kč965.078 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,253.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoXW1E-BV411M-RH-EMO.
Order Code1706784
Product RangeXW Series
Technical Datasheet
Contact ConfigurationDPST-1NO, SPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXW Series
Technical Specifications
Contact Configuration
DPST-1NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XW Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079062