Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16,045.181 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16,045.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIET LABS
Manufacturer Part NoRCS-502
Order Code4336922
Product RangeRS Series
Technical Datasheet
Decade Box TypeCapacitance / Resistance
No. of Decades13
Decade Test Range0 ohm to 9.999999Mohm / 0µF to 99.9999µF
Accuracy1%
Product RangeRS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Decade Box Type
Capacitance / Resistance
Decade Test Range
0 ohm to 9.999999Mohm / 0µF to 99.9999µF
Product Range
RS Series
No. of Decades
13
Accuracy
1%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.561557