Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.S78P030A
Order Code3762564
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
5+ | Kč43.890 |
25+ | Kč36.868 |
Price for:Each
Minimum: 5
Multiple: 5
Kč219.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.S78P030A
Order Code3762564
Technical Datasheet
Supply Voltage Min3V
Resonant Frequency2300Hz
Sound Pressure Level (SPL)85dB
SVHCNo SVHC (19-Jan-2021)
Product Overview
Ultra-miniature magnetic buzzer with a black Noryl housing and pin outputs. No external oscillation circuit is required.
Technical Specifications
Supply Voltage Min
3V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2300Hz
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002