Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLRC5A02
Order Code3762413
Product RangeLR Series
Technical Datasheet
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč544.988 |
3+ | Kč511.381 |
Price for:Each
Minimum: 1
Multiple: 1
Kč544.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLRC5A02
Order Code3762413
Product RangeLR Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max3A
Contact Voltage AC Max400V
Operating Force Max25N
Product RangeLR Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- IP rating: IP67
- Technopolymer housing, one conduit entry
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
25N
Contact Current DC Max
-
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
400V
Product Range
LR Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072