Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLRC5A31
Order Code2783719
Product RangeLR Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč934.481 |
5+ | Kč830.900 |
10+ | Kč729.577 |
20+ | Kč664.620 |
50+ | Kč651.328 |
Price for:Each
Minimum: 1
Multiple: 1
Kč934.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLRC5A31
Order Code2783719
Product RangeLR Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max6A
Contact Voltage AC Max250V
Operating Force Max0.06N-m
Product RangeLR Series
Contact Current DC Max6A
Contact Voltage DC Max24V
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Technopolymer housing, one conduit entry
- Protection degree IP67 according to EN 60529
- 1NO + 1NC snap action
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
6A
Operating Force Max
0.06N-m
Contact Current DC Max
6A
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
250V
Product Range
LR Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089