Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRSI-24AC/DC
Order Code1833124
Product RangeETS Series
Technical Datasheet
236 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč372.940 |
5+ | Kč338.329 |
10+ | Kč331.056 |
25+ | Kč323.783 |
50+ | Kč306.478 |
100+ | Kč274.877 |
250+ | Kč247.289 |
Price for:Each
Minimum: 1
Multiple: 1
Kč372.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRSI-24AC/DC
Order Code1833124
Product RangeETS Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating6A
Voltage Rating24V
Product RangeETS Series
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
24V
Socket Terminals
Screw
Current Rating
6A
Product Range
ETS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026327