Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No6ED003L06F2XUMA1
Order Code2532477
Also Known As6ED003L06-F2, SP000929928
Technical Datasheet
908 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.298 |
10+ | Kč71.478 |
25+ | Kč65.960 |
50+ | Kč62.951 |
100+ | Kč59.941 |
250+ | Kč57.182 |
500+ | Kč55.678 |
1000+ | Kč53.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč93.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No6ED003L06F2XUMA1
Order Code2532477
Also Known As6ED003L06-F2, SP000929928
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeIGBT
No. of Pins28Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeInverting
Source Current-
Sink Current-
Supply Voltage Min13V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Input Delay530ns
Output Delay490ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Full Bridge
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
530ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT
IC Case / Package
DSO
Input Type
Inverting
Sink Current
-
Supply Voltage Max
17.5V
Operating Temperature Max
95°C
Output Delay
490ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315
Product traceability