Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAIMDQ75R016M1HXUMA1
Order Code4295099
Product RangeCoolSiC Gen I Series
Also Known AsAIMDQ75R016M1H, SP005545098
Technical Datasheet
233 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč476.018 |
| 5+ | Kč433.884 |
| 10+ | Kč391.499 |
| 50+ | Kč365.165 |
| 100+ | Kč338.580 |
| 250+ | Kč331.808 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč476.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMDQ75R016M1HXUMA1
Order Code4295099
Product RangeCoolSiC Gen I Series
Also Known AsAIMDQ75R016M1H, SP005545098
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id98A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.022ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation384W
Operating Temperature Max175°C
Product RangeCoolSiC Gen I Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
98A
Drain Source On State Resistance
0.022ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
384W
Product Range
CoolSiC Gen I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability