Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRG4BC30USTRL
Order Code2781343RL
Also Known AsSP001512374
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRG4BC30USTRL
Order Code2781343RL
Also Known AsSP001512374
Technical Datasheet
Continuous Collector Current23A
Collector Emitter Saturation Voltage2.52V
Power Dissipation100W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Technical Specifications
Continuous Collector Current
23A
Power Dissipation
100W
Transistor Case Style
TO-263AB
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.52V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability