Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR50-02V
Order Code1095645
Product RangeBAR50
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If4.5ohm
Reverse Voltage50V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.4pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR50
SVHCNo SVHC (17-Dec-2015)
Alternatives for BAR50-02V
1 Product Found
Product Overview
The BAR50-02V is a Silicon PIN Diode with single configuration and especially useful as antenna switch in mobile communication. It has current-controlled RF resistor for switching and attenuating applications.
- Frequency range above 10MHz up to 6GHz
- Very low capacitance at zero volt reverse bias at frequencies above 1GHz (0.15pF)
- Low forward resistance
- Very low harmonic distortion
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
4.5ohm
Diode Case Style
SC-79
Diode Capacitance
0.4pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR50
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002