Print Page
24 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč6.747 |
| 10+ | Kč3.887 |
| 100+ | Kč3.260 |
| 500+ | Kč3.085 |
| 1000+ | Kč2.959 |
| 5000+ | Kč2.759 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč33.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6304E6327HTSA1
Order Code2725717
Product RangeBAR63
Also Known AsBAR 63-04 E6327, SP000012206
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If1ohm
Reverse Voltage50V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.3pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR63
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
50V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
1ohm
Diode Case Style
SOT-23
Diode Capacitance
0.3pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR63
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability