Print Page
Image is for illustrative purposes only. Please refer to product description.
5,960 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč164.274 |
| 10+ | Kč120.886 |
| 25+ | Kč112.609 |
| 50+ | Kč105.838 |
| 100+ | Kč99.066 |
| 250+ | Kč94.050 |
| 500+ | Kč84.269 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč164.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGAP3D30HE6327XUMA1
Order Code4695813
Technical Datasheet
Frequency Min3.1GHz
Frequency Max4.2GHz
Gain38.5dB
Noise Figure Typ3.3dB
RF IC Case StyleQFN-EP
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
3.1GHz
Gain
38.5dB
RF IC Case Style
QFN-EP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
4.2GHz
Noise Figure Typ
3.3dB
No. of Pins
24Pins
Supply Voltage Max
5.25V
Operating Temperature Max
115°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability