Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGS12PL6E6327XTSA1
Order Code2480595
Also Known AsBGS 12PL6 E6327, SP001003644
Technical Datasheet
186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.806 |
10+ | Kč7.750 |
100+ | Kč5.718 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč49.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS12PL6E6327XTSA1
Order Code2480595
Also Known AsBGS 12PL6 E6327, SP001003644
Technical Datasheet
Frequency Min100MHz
Frequency Max4GHz
RF IC Case StyleDFN
No. of Pins6Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Alternatives for BGS12PL6E6327XTSA1
1 Product Found
Product Overview
General purpose RF CMOS power SPDT switch in ultra-small package with 0.77mm2 footprint.
- 2 high-linearity TRx paths with power handling capability of up to 35dBm
- All ports fully symmetrical
- Low insertion loss
- Low harmonic generation
- High port-to-port isolation
- 0.1 to 4GHz coverage
- High ESD robustness
- On-chip control logic
- No decoupling capacitors required if no DC applied on RF lines
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
DFN
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
4GHz
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006