Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSO604NS2XUMA1
Order Code2725821
Product RangeOptiMOS Series
Also Known AsBSO604NS2, SP000396268
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56.932 |
10+ | Kč38.874 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč56.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSO604NS2XUMA1
Order Code2725821
Product RangeOptiMOS Series
Also Known AsBSO604NS2, SP000396268
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel55V
Drain Source Voltage Vds P Channel55V
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel5A
Drain Source On State Resistance N Channel0.031ohm
Drain Source On State Resistance P Channel0.031ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeOptiMOS Series
QualificationAEC-Q101
Product Overview
- OptiMOS™ 2 power transistor
- Dual N-channel
- Enhancement mode
- Logic level
- 150°C operating temperature
- Avalanche rated
- dv/dt rated
- AEC qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
55V
Continuous Drain Current Id P Channel
5A
Drain Source On State Resistance P Channel
0.031ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
OptiMOS Series
Drain Source Voltage Vds N Channel
55V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
0.031ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
Product traceability