Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSZ0909NDXTMA1
Order Code2771840
Also Known AsBSZ0909ND, SP001637282
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ0909NDXTMA1
Order Code2771840
Also Known AsBSZ0909ND, SP001637282
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.0145ohm
Drain Source On State Resistance P Channel0.0145ohm
Transistor Case StyleWISON
No. of Pins8Pins
Power Dissipation N Channel17W
Power Dissipation P Channel17W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BSZ0909NDXTMA1 from Infineon is a dual N-channel OptiMOS™ MOSFET in 8 pin WISON package. The OptiMOS™ technology combined with the PQFN 3x3 package offers an optimized solution for DC to DC applications with space critical requirements. The BSZ0909ND fits perfectly in wireless charging or drives (e.g. multicopter) architectures where designers target to simplify the layout and significantly save space without compromising on efficiency.
- Enhancement mode
- Logic level (4.5V rated)
- Avalanche rated
- Low switching losses
- High switching frequency operation
- Lowest parasitics
- Low gate drive losses
- Drain source voltage VDS is 30V, maximum RDS(on) is 18mohm, continuous drain current ID is 20A
- Operating temperature range from -55°C to 150°C
- Power dissipation is 17W at TC=25°C
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
0.0145ohm
No. of Pins
8Pins
Power Dissipation P Channel
17W
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.0145ohm
Transistor Case Style
WISON
Power Dissipation N Channel
17W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability