Product Information
Alternatives for BTS500851TMAATMA1
1 Product Found
Product Overview
The BTS500851TMAATMA1 is a smart high side high current power switch in 7 pin TO-220 package. It is a N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in smart SIPMOS chip on chip technology. Typically used for power switch with current sense diagnostic feedback for up to 48VDC grounded loads. Most suitable for loads with high inrush current like lamps and motors (all types of resistive and inductive loads), replaces electromechanical relays, fuses and discrete circuits.
- Overload protection, current limitation
 - Short-circuit protection
 - Overtemperature and overvoltage protection
 - Electrostatic discharge (ESD) protection
 - Clamp of negative voltage at output
 - Fast deenergizing of inductive loads 1
 - Low ohmic inverse current operation
 - Diagnostic feedback with load current sense
 - Open load detection via current sense
 - AEC qualified
 - Loss of Vbb protection
 - 12 or 24V capable
 - Single channel
 
Applications
Automotive, Power Management, Logistics, Agriculture
Technical Specifications
High Side
58V
9000µohm
7Pins
Active Low
-40°C
AEC-Q100
-
AEC-Q100
1Channels
90A
TO-220
Yes
1Outputs
150°C
PROFET Series
No SVHC (21-Jan-2025)
TO-220
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate