Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč173.052 | 
| 10+ | Kč133.426 | 
| 25+ | Kč123.644 | 
| 50+ | Kč118.127 | 
| 100+ | Kč112.609 | 
| 250+ | Kč107.342 | 
| 500+ | Kč104.333 | 
Product Information
Product Overview
BTS721L1XUMA1 is a smart four channel high side power switch. This N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions. Applications include µC compatible power switch with diagnostic feedback for 12V and 24VDC grounded loads, all types of resistive, inductive and capacitive loads, replaces electromechanical relays and discrete circuits.
- Overload protection, current limitation, short-circuit protection
- Thermal shutdown, overvoltage protection (including load dump)
- Fast demagnetization of inductive loads, reverse battery protection
- Undervoltage and overvoltage shutdown with auto-restart and hysteresis
- Open drain diagnostic output, open load detection in ON-state
- CMOS compatible input, loss of ground and loss of Vbb protection
- Electrostatic discharge protection (ESD), 5 to 34V operating voltage
- On-state resistance is 85mohm typ at (Tj = 25°C)
- Nominal load current is 2.9A typical at (Tj = 25 °C, Vbb = 12V)
- Operating temperature range from -40°C to +150°C, DSO-20 package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
16V
0.085ohm
20Pins
-
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
4Channels
14A
SOIC
Yes
4Outputs
150°C
-
No SVHC (21-Jan-2025)
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate