Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč108.346 |
| 10+ | Kč101.072 |
| 25+ | Kč98.063 |
| 50+ | Kč93.298 |
| 100+ | Kč88.282 |
| 250+ | Kč87.780 |
| 500+ | Kč84.770 |
Product Information
Product Overview
CY15B064J-SXET is a CY15B064J 64Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other nonvolatile memories. It is ideal for nonvolatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.
- 64-Kbit ferroelectric random access memory (F-RAM) logically organized as 8K × 8
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Fast two-wire serial interface (I2C), up to 1MHz frequency, low power consumption
- 120µA (typ) active current at 100kHz, 6µA (typ) standby current
- 2.0V to 3.6V voltage
- Automotive-E temperature range from –40°C to +125°C
- AEC Q100 grade 1 compliant
- 64kbit density, 8-pin SOIC package
- Automotive-E (–40°C to +125°C) temperature range
Technical Specifications
64Kbit
8K x 8bit
I2C
1MHz
2V
SOIC
8Pins
125°C
No SVHC (21-Jan-2025)
64Kbit
8K x 8bit
I2C
1MHz
3.6V
SOIC
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate