Product Information
Product Overview
CY8CKIT-009A is a CY8C38 family processor module kit designed to evaluate and experiment with Cypress's PSoC 3 programmable system on chip design methodology and architecture. This processor module can be used in conjunction with the PSoC development kit CY8CKIT-001 to create designs utilizing on board DVK resources or compatible expansion boards. PSoC 3 is system level solution providing microcontroller unit, memory, analog and digital peripheral functions in a single chip. Offers a modern method of signal acquisition, signal processing and control with high accuracy, high bandwidth and high flexibility. It has Single cycle 8bit 8051 CPU core and flash program memory up to 64KB. The CY8CKIT-001 board is able to separate the I/O VDD rails by giving the flexibility to power the I/O ports at different voltages. This board allows you to plug different PSoC processor modules into the board based upon the desired features of both 8bit and 32bit PSoC devices.
- CY8CKIT-001 has prototyping breadboard
- CY8CKIT-001 has PSoC processor module socket
- CY8CKIT-001 has LCD module
- Processor module has debug and programming header
- Processor module has 10pin JTAG/SWD/SWV
Applications
Sensing & Instrumentation, Consumer Electronics, Industrial, Medical, Automotive, Signal Processing
Contents
PSoC CY8C38 family processor module, CD.
Technical Specifications
Cypress
PSoC
8051
PSoC CY8C38 Family Processor Module, Kit CD
No SVHC (27-Jun-2018)
8bit
8051
CY8C38xxx
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate