Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMO5QR1680BG27W1TOBO1
Order Code3587128
Also Known AsSP005419451, DEMO_5QR1680BG_27W1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,999.819 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,999.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMO5QR1680BG27W1TOBO1
Order Code3587128
Also Known AsSP005419451, DEMO_5QR1680BG_27W1
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5QR1680BG
Kit Application TypePower Management
Application Sub TypeSMPS
Kit ContentsDemonstration Board ICE5QR1680BG
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
27W SMPS demo board features the new ICE5QR1680BG PWM quasi resonant flyback CoolSET™ with 800V integrated MOSFET in DSO-12 package. The board is designed to operate under a wide range input and developed to target offline SMPS applications.
- Isolated flyback topology with dual output
- Wide-range input ranging from 85VAC to 300VAC
- Output 1: 12V/2.17A, output 2: 5V/0.2A
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Demonstration Board ICE5QR1680BG
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
ICE5QR1680BG
Application Sub Type
SMPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25