Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD112B102ELE6327XTMA1
Order Code2480931
Product RangeESD112-B1-02 Series
Also Known AsESD112-B1-02EL E6327, SP001113386
Technical Datasheet
Packaging Options
51,769 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč8.026 | 
| 10+ | Kč5.442 | 
| 100+ | Kč2.292 | 
| 500+ | Kč2.217 | 
| 1000+ | Kč2.097 | 
| 5000+ | Kč2.072 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč40.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD112B102ELE6327XTMA1
Order Code2480931
Product RangeESD112-B1-02 Series
Also Known AsESD112-B1-02EL E6327, SP001113386
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleTSLP-2-20
No. of Pins2Pins
Operating Voltage5.3V
Power Dissipation Pd-
Product RangeESD112-B1-02 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-20
Operating Voltage
5.3V
Product Range
ESD112-B1-02 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006