Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD128B1W0201E6327XTSA1
Order Code2780801
Also Known AsESD128-B1-W0201 E6327, SP001428734
Technical Datasheet
9,725 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč2.884 |
| 10+ | Kč2.112 |
| 100+ | Kč1.008 |
| 500+ | Kč0.888 |
| 1000+ | Kč0.793 |
| 5000+ | Kč0.745 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč14.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD128B1W0201E6327XTSA1
Order Code2780801
Also Known AsESD128-B1-W0201 E6327, SP001428734
Technical Datasheet
Clamping Voltage Vc Max32V
Diode Case StyleWLL-2-1
No. of Pins-
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
32V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-2-1
Operating Voltage
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
Product traceability