Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 15000+ | Kč2.658 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
Kč39,990.00 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD205B102ELE6327XTMA1
Order Code2725739RL
Product RangeESD205-B1
Also Known AsESD205-B1-02EL E6327, SP001183070
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleTSLP-2-19
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD205-B1
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-19
Operating Voltage
-
Product Range
ESD205-B1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability