Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD206B102ELE6327XTMA1
Order Code2725740
Product RangeESD206-B1-02
Also Known AsESD206-B1-02EL E6327, SP001123720
Technical Datasheet
4,655 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč9.631 |
| 10+ | Kč9.104 |
| 100+ | Kč8.653 |
| 500+ | Kč8.226 |
| 1000+ | Kč7.775 |
| 5000+ | Kč7.649 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč48.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD206B102ELE6327XTMA1
Order Code2725740
Product RangeESD206-B1-02
Also Known AsESD206-B1-02EL E6327, SP001123720
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleTSLP-2-19
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD206-B1-02
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-19
Operating Voltage
-
Product Range
ESD206-B1-02
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability