Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD3V3U4ULCE6327XTSA1
Order Code2776817RL
Also Known AsESD3V3U4ULC E6327, SP000844018
Technical Datasheet
Product Information
Technical Specifications
Clamping Voltage Vc Max
11V
No. of Pins
9Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-9-1
Operating Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032