Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD8V0L2B03LE6327XTMA1
Order Code1791453
Product RangeESD8V
Also Known AsESD8V0L2B-03L E6327 , SP000055122
Technical Datasheet
Clamping Voltage Vc Max26V
Diode Case StyleTSLP-3-1
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD8V
Automotive Qualification Standard-
Product Overview
The ESD8V0L2B-03L E6327 is a low capacitance TVS Diode for ESD/transient protection of high-speed data lines in 3.3/5/12V applications according to up to ±25KV (contact) IEC61000-4-2 (ESD), 40A (5/50ns) IEC61000-4-4 (EFT) and up to 2.5A (8/20μs) IEC61000-4-5 (surge).
- Smallest form factor down to 1.0 x 0.6 x 0.4mm³
- Ultra low dynamic resistance down to 0.3Ω
- Very low capacitance down to 2pF
- <lt/>1nA Very low reverse current
- Very low series inductance down to 0.4nH
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
26V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-3-1
Operating Voltage
-
Product Range
ESD8V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000355