Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,041.159 |
Product Information
Product Overview
Evaluation board demonstrates a very effective way to design the high voltage DC-DC stage of a server or industrial SMPS fulfilling the highest standard of efficiency and reliability. The board including high voltage and low voltage power MOSFETs, controllers and drivers. The overall best-in-class performance is achieved because of a mix of proper control techniques and best-in-class power device selection. Key Infineon products used to achieve this performance level include, 600V CoolMOS™ CFD7 SJ MOSFET (IPP60R170CFD7), EiceDRIVER™ 2EDN advanced dual-channel gate driver IC (2EDN7524F), OptiMOS™ 5 80V synchronous rectification MOSFETs (BSC026N08NS5), XMC™ microcontroller (XMC4200-F64K256 BA) and an auxiliary supply solution featuring off-line SMPS current mode controller IC (ICE5QSAG) with an integrated 800 V CoolMOS™ device. Target applications are server SMPS, industrial SMPS and industrial battery chargers.
- Best-in-class high voltage and low voltage MOSFETs for ZVS PSFB topology
- Full digital control
- Innovative stacked planar transformer design
- Accurate driving scheme of both primary and secondary MOSFETs
- BiC efficiency for ZVS PSFB topology
- Optimal use of CoolMOS™ and OptiMOS™ BiC devices
- High power density
- Graphical user interface allowing easy design customization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Eval Board IPP60R170CFD7
-
IPP60R170CFD7
SMPS
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate