Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL3KW50VPSUTOBO1
Order Code3865649
Also Known AsSP005593450, EVAL_3KW_50V_PSU
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč20,359.192 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20,359.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL3KW50VPSUTOBO1
Order Code3865649
Also Known AsSP005593450, EVAL_3KW_50V_PSU
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDB9275F
Kit Application TypePower Management
Application Sub TypeDigital LLC Resonant Half-Bridge DC-DC Converter
Kit ContentsEval Board 1EDB9275F
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation board introduces a complete Infineon’s system solution for a 3KW power supply unit (PSU) targeting the newly released OCP V3 rectifier specifications for servers and data centres. The PSU comprises a front-end AC-DC bridgeless totem pole converter followed by a back-end DC-DC isolated half-bridge LLC converter. The front-end totem pole converter provides power factor correction (PFC) and total harmonic distortion (THD). The LLC converter provides safety isolation and a tightly regulated output voltage.
- Complete power supply targeting the open compute V3 rectifier specifications
- Very high peak efficiency
- Bridgeless totem-pole PFC with CoolSiC™
- Half-bridge LLC with CoolMOS™ and OptiMOS™
- Full digital control with XMCTM microcontrollers
- Very high efficiency combining CoolSiC™, CoolMOS™ and OptiMOS™
- 20ms hold-up time at full load
- EMC class B pre-compliance tested
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board 1EDB9275F
Automotive Qualification Standard
-
Silicon Core Number
1EDB9275F
Application Sub Type
Digital LLC Resonant Half-Bridge DC-DC Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25