Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,774.350 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,774.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL5AR0680AG144W1TOBO1
Order Code4753170
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5AR0680AG-1
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeOffline Flyback and Buck Controller
Kit ContentsEvaluation Board ICE5AR0680AG-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL5AR0680AG144W1TOBO1 is an evaluation board using the latest CoolSET™ 5th Generation Fixed Frequency Plus ICE5AR0680AG-1 switching controller. This 44W evaluation board operates under a wide range input developed with offline SMPS application in mind. It features the new CoolSET™ 5th Generation Fixed Frequency Plus ICE5AR0680AG-1 with 800V integrated MOSFET in DSO-12 package. Suitable for home appliances and AC-DC power conversion for telecommunications infrastructure applications.
- Universal input: 85 to 300V AC, 50/60Hz
- Output 1: 12V and output current 1: 3.67A
- Robust operation
- Digital frequency reduction
- Programmable burst mode
- Integrated 800V MOSFET
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ICE5AR0680AG-1
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ICE5AR0680AG-1
Application Sub Type
Offline Flyback and Buck Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001