Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,724.250 |
Product Information
Product Overview
EVALIM69D120FLEXKITTOBO1 is an IM69D120 MEMS microphone flex evaluation kit allows for evaluation with minimal effort. Its small size and flexibility enables direct placement of the flex board into a prototype. The flex kit consists of five flex boards and one adapter board. The digital flex board is equipped with a digital PDM output microphone and a 0.1µF supply bypass capacitor. It can be connected to a 6-position ZIF connector with a 0.5 mm pin spacing, such as the Molex 0527450697, or wires can be soldered directly on the flex board. The analogue flex board is equipped only with the differential MEMS microphone. The adapter board has a 6-position ZIF and a 2.54 mm board-to-board connector. The adapter board provides the ability to configure the select pin of digital microphone to VDD or Ground.
- Flex board equipped with XENSIV IM69D120 MEMS microphone
- Quick and easy connection to evaluation system
- Flex dimension is 25 x 4.5mm, adapter dimension is 20 x 15mm
- Configurable select pin configuration for digital microphones
Contents
Five flex boards, One adapter board.
Technical Specifications
Infineon
Audio
5 x Flex Board IM69D120, Adapter Board
No SVHC (21-Jan-2025)
IM69D120
MEMS Microphone
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate