Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč9,423.559 |
Product Information
Product Overview
Complete evaluation board including PFC integration IKB20N65EH5 discrete IGBT and IRS2890DS / IRS44273L Gate driver ICs for motor drives application. Ready to use three-phase inverter power stage with 600V blocking voltage and up to 500W. In combination with iMOTION™ MADK control boards to run a motor within one hour, like EVAL-M3-102T. It is designed to give easy-to-use power stage based on the Infineon's discrete IGBT. The board is equipped with all assembly groups for sensorless field oriented control (FOC). It provides a single-phase AC-connector, rectifier, a PFC inductor, Boost PFC and 3-phase output for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement.
- Input voltage 160 to 265VAC
- Maximum 270W (with heatsink) motor power output
- Power factor correction
- On-board EMI filter
- Current sensing with single shunt
- Auxiliary power supply with 15V, 3.3V
- Overcurrent protection
- Sensing of DC-link voltage
- Measurement test-points compatible to standard oscilloscope probes
Technical Specifications
3-Phase PMSM / BLDC Motor Inverter
Motor Driver
Inverter Board EVAL-M3-TS6-665PN
No SVHC (27-Jun-2018)
-
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate