Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,486.438 |
Product Information
Product Overview
EVALPASCO2SENSOR2GOTOBO1 is an XENSIV™ PAS CO2 Sensor2Go evaluation kit that has been developed to enable the fast & easy evaluation of Infineon’s revolutionary Photo Acoustic Spectroscopy (PAS) CO2 sensor. XENSIV™ PAS CO2 is a real CO2 sensor that improves the size and performance of existing CO2 sensor solutions. This sensor has been designed based on the unique photoacoustic spectroscopy (PAS) principle. To ensure efficient and quick evaluation, the XENSIV™ PAS CO2 Sensor2Go Evaluation kit is offered. An easy-to-use PC GUI is offered along with the package. Suitable for air quality monitoring and/or demand controlled ventilation such as HVAC (residential, commercial, automotive HVAC as well as air purifiers), smart home & building(smart thermostats, lighting & air quality devices), agriculture/ greenhouses.
- Plug and play: direct connection to PC via micro-USB cable
- All key functionalities of the sensor available
- Logging of the sensor history
- All power supplies generated on board
- Device can also be accessed via I2C
- Communication to a PC GUI via micro USB
- Power management unit ensuring stable 12V for the light source
Contents
XENSIV™ PAS CO2 evaluation motherboard, XENSIV™ PAS CO2 mini evaluation board, Micro-USB cable, Graphical User Interface (GUI) and software via Infineon toolbox.
Technical Specifications
Evaluation Kit
CO2 Sensor
No SVHC (25-Jun-2025)
PAS CO2
XENSIV PAS CO2 Eval Motherboard, XENSIV PAS CO2 Mini Eval Board, Micro-USB Cable, GUI & Software
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate