Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L300R07PE4PBOSA1
Order Code2781224
Product RangeEconoPACK 4
Also Known AsF3L300R07PE4P, SP001121216
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L300R07PE4PBOSA1
Order Code2781224
Product RangeEconoPACK 4
Also Known AsF3L300R07PE4P, SP001121216
Technical Datasheet
IGBT ConfigurationThree level Inverter
Transistor PolarityN Channel
DC Collector Current280A
Continuous Collector Current280A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation Pd20mW
Power Dissipation20mW
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 4
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Three level Inverter
DC Collector Current
280A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
20mW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
650V
IGBT Termination
Solder
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK 4
Transistor Polarity
N Channel
Continuous Collector Current
280A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
20mW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000232
Product traceability