Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF200R12KE4HOSA1
Order Code2377248
Also Known AsFF200R12KE4, SP000370604
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,357.771 |
5+ | Kč2,164.153 |
10+ | Kč1,970.285 |
50+ | Kč1,930.909 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,357.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF200R12KE4HOSA1
Order Code2377248
Also Known AsFF200R12KE4, SP000370604
Technical Datasheet
Transistor PolarityDual NPN
IGBT ConfigurationDual [Half Bridge]
DC Collector Current240A
Continuous Collector Current240A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation1.1kW
Power Dissipation Pd1.1kW
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
No. of Pins7Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
Dual NPN
DC Collector Current
240A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
1.1kW
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
240A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
1.1kW
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
7Pins
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Alternatives for FF200R12KE4HOSA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability