Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč3,354.450 |
Price for:Each
Minimum: 10
Multiple: 10
Kč33,544.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R12KT3HOSA1
Order Code2726132
Product Range62mm C
Also Known AsFF300R12KT3, SP000100790
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current480A
Continuous Collector Current480A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation1.45kW
Power Dissipation Pd1.45kW
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
480A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
1.45kW
Junction Temperature Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Transistor Polarity
N Channel
Continuous Collector Current
480A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
1.45kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for FF300R12KT3HOSA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
Product traceability