Print Page
75 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,812.662 |
| 5+ | Kč3,623.057 |
| 10+ | Kč3,433.452 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,812.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF400R12KE3HOSA1
Order Code2726138
Product Range62mm C
Also Known AsFF400R12KE3, SP000100781
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current580A
Continuous Collector Current580A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd2kW
Power Dissipation2kW
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (21-Jan-2025)
Product Overview
FF400R12KE3HOSA1 is a 62mm 1200V, 400A dual IGBT module with TRENCHSTOP™ IGBT3 and emitter controlled high-efficiency diode.
- Superior solution for frequency controlled inverter drives
- UL/CSA certification with UL1557 E83336
- Operating temperature up to 125°C (max 150°C)
- Optimized switching characteristic like softness and reduced switching losses
- Existing packages with higher current capability
- Flexibility and highest reliability
- Optimal electrical performance
- 1200V collector-emitter voltage at Tvj = 25°C
- 580A continuous DC collector current at TC = 25°C, Tvj max = 150°C
- 2000W total power dissipation at TC = 25°C, Tvj max = 150
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
580A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
2kW
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Transistor Polarity
N Channel
Continuous Collector Current
580A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
2kW
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for FF400R12KE3HOSA1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
Product traceability