Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF450R12KT4HOSA1
Order Code2377258
Also Known AsFF450R12KT4, SP000370613
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,069.290 |
5+ | Kč2,864.136 |
10+ | Kč2,658.731 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,069.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R12KT4HOSA1
Order Code2377258
Also Known AsFF450R12KT4, SP000370613
Technical Datasheet
Transistor PolarityDual NPN
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current580A
DC Collector Current580A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation2.4kW
Power Dissipation Pd2.4kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins7Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Continuous Collector Current
580A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
2.4kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
580A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
2.4kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
No. of Pins
7Pins
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (3)
Alternatives for FF450R12KT4HOSA1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability