Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF600R07ME4B11BOSA1
Order Code2726145
Product RangeEconoDUAL 3
Also Known AsFF600R07ME4_B11, SP000725464
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF600R07ME4B11BOSA1
Order Code2726145
Product RangeEconoDUAL 3
Also Known AsFF600R07ME4_B11, SP000725464
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current700A
Continuous Collector Current700A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd1.8kW
Power Dissipation1.8kW
Collector Emitter Voltage V(br)ceo650V
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
700A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
1.8kW
Collector Emitter Voltage V(br)ceo
650V
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3
Transistor Polarity
N Channel
Continuous Collector Current
700A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
1.8kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356
Product traceability