Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF600R17ME4PB11BOSA1
Order Code2781236
Product RangeEconoDUAL 3
Also Known AsFF600R17ME4P_B11, SP001102664
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF600R17ME4PB11BOSA1
Order Code2781236
Product RangeEconoDUAL 3
Also Known AsFF600R17ME4P_B11, SP001102664
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current600A
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.95V
Collector Emitter Saturation Voltage Vce(on)1.95V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (23-Jan-2024)
Alternatives for FF600R17ME4PB11BOSA1
1 Product Found
Product Overview
EconoDUAL™ 3 module with trench/fieldstop IGBT 4 and emitter controlled diode and PressFIT/NTC/TIM suitable for use with High power converters and wind turbines.
- High current density
- Low VCEsat
- VCEsat with positive temperature coefficient
- High power density
- Isolated base plate
- Standard housing
- Pre-applied thermal interface material
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
600A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.7kV
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3
Transistor Polarity
N Channel
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410501
Product traceability