Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč30.598 |
| 10+ | Kč28.842 |
| 50+ | Kč26.585 |
| 100+ | Kč24.002 |
| 250+ | Kč23.525 |
| 500+ | Kč22.848 |
| 1000+ | Kč22.647 |
| 2500+ | Kč22.447 |
Product Information
Product Overview
FM25L04B-G is a 4Kbit Serial (SPI) F-RAM in a 8 pin SOIC package. It is a 4Kbit non-volatile memory employing an advanced ferroelectric process. A F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the FM25L04B performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. The FM25L04B is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.
- 4Kbit ferroelectric random access memory (F-RAM) logically organized as 512 × 8
- Very fast serial peripheral interface (SPI)
- Direct hardware replacement for serial flash and EEPROM
- Low power consumption of 200µA active current at 1MHz, 3µA (typ) standby current
- Low-voltage operation VDD = 2.7V to 3.6V
- Industrial temperature range from –40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Kbit
SPI
2.7V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
512 x 8bit
20MHz
3.6V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FM25L04B-G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate