Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS100R17KE3BOSA1
Order Code2839513
Product RangeEconoPACK
Also Known AsFS100R17KE3, SP000100437
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
DC Collector Current145A
Continuous Collector Current145A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation555W
Power Dissipation Pd555W
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
145A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
555W
Collector Emitter Voltage V(br)ceo
1.7kV
Junction Temperature Tj Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK
Transistor Polarity
N Channel
Continuous Collector Current
145A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
555W
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability