Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS17MR12W2M1HB11ABPSA2
Order Code4732082
Product RangeEasyPACK 2B Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,226.482 |
| 5+ | Kč3,906.210 |
| 10+ | Kč3,585.938 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,226.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS17MR12W2M1HB11ABPSA2
Order Code4732082
Product RangeEasyPACK 2B Series
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeN Channel
Continuous Drain Current Id40A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0162ohm
Transistor Case StyleModule
No. of Pins32Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max150°C
Product RangeEasyPACK 2B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.0162ohm
No. of Pins
32Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
EasyPACK 2B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability