Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS20R06VE3B2BOMA1
Order Code2726183
Product RangeEasy750
Also Known AsFS20R06VE3_B2, SP000100313
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current25A
DC Collector Current25A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation71.5W
Power Dissipation Pd71.5W
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasy750
SVHCNo SVHC (17-Jan-2023)
Alternatives for FS20R06VE3B2BOMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
71.5W
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
Easy750
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
71.5W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018507
Product traceability