Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS50R12W2T4B11BOMA1
Order Code1833612
Also Known AsFS50R12W2T4_B11, SP000546148
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,366.860 |
5+ | Kč1,278.077 |
10+ | Kč1,189.043 |
50+ | Kč1,142.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,366.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS50R12W2T4B11BOMA1
Order Code1833612
Also Known AsFS50R12W2T4_B11, SP000546148
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd335W
Power Dissipation335W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
No. of Pins18Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
335W
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
No. of Pins
18Pins
Collector Emitter Voltage Max
1.2kV
Product Range
-
Transistor Polarity
N Channel
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
335W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Press Fit
IGBT Technology
IGBT 4
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
Product traceability