Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ400R12KE3HOSA1
Order Code2726198
Product RangeStandard 62mm
Also Known AsFZ400R12KE3, SP000100737
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,221.275 |
| 5+ | Kč2,970.726 |
| 10+ | Kč2,719.926 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,221.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ400R12KE3HOSA1
Order Code2726198
Product RangeStandard 62mm
Also Known AsFZ400R12KE3, SP000100737
Technical Datasheet
IGBT ConfigurationSingle Switch
Transistor PolarityN Channel
DC Collector Current650A
Continuous Collector Current650A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation2.25kW
Power Dissipation Pd2.25kW
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeStandard 62mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
650A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
2.25kW
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature Tj Max
125°C
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
Standard 62mm
Transistor Polarity
N Channel
Continuous Collector Current
650A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
2.25kW
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
Product traceability