Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUC60N04S6L045HATMA1
Order Code3648083
Product RangeOptiMOS 6 Series
Also Known AsIAUC60N04S6L045H, SP004134514
Technical Datasheet
39,373 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč32.353 |
| 10+ | Kč24.378 |
| 100+ | Kč16.779 |
| 500+ | Kč13.393 |
| 1000+ | Kč12.264 |
| 5000+ | Kč10.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč32.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUC60N04S6L045HATMA1
Order Code3648083
Product RangeOptiMOS 6 Series
Also Known AsIAUC60N04S6L045H, SP004134514
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel3700µohm
Drain Source On State Resistance P Channel3700µohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel52W
Power Dissipation P Channel52W
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
3700µohm
No. of Pins
8Pins
Power Dissipation P Channel
52W
Product Range
OptiMOS 6 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
3700µohm
Transistor Case Style
TDSON
Power Dissipation N Channel
52W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability