Print Page
290 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.852 |
10+ | Kč15.851 |
100+ | Kč13.744 |
500+ | Kč11.336 |
1000+ | Kč8.954 |
5000+ | Kč8.828 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDV15E65D2XKSA1
Order Code2363269
Product RangeIDV15
Also Known AsIDV15E65D2, SP001005460
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time30ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2Pins
Product RangeIDV15
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IDV15E65D2 is a rapid-switching Emitter Controlled Diode designed for applications switching between 40 and 100kHz by offering low reverse recovery charge (Qrr) and time (trr) to minimize the reverse conduction times attributed to the power switch turn-on losses and thus providing maximum efficiency. It is used for boost diode in CCM PFC.
- Lowest Irrm to provide lowest turn-on losses on the boost switch
- Electrically isolated FullPAK for efficient assembly
- Fast-recovery
- Soft-switching
- Low forward voltage
- Low reverse recovery charge
- Halogen-free
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
15A
Forward Voltage Max
2.2V
Forward Surge Current
100A
Diode Case Style
TO-220
Product Range
IDV15
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003184
Product traceability