9,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč86.024 |
| 10+ | Kč64.205 |
| 25+ | Kč59.189 |
| 50+ | Kč56.430 |
| 100+ | Kč53.420 |
| 250+ | Kč50.912 |
| 500+ | Kč49.157 |
| 1000+ | Kč47.401 |
Product Information
Product Overview
IFX007TAUMA1 is an integrated high-current half bridge for motor drive applications. It is part of the industrial & Multi-Purpose NovalithIC™ family containing one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver IC in one package. Due to the p-channel high-side switch, the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation, and protection against overtemperature, undervoltage, overcurrent, and short circuits. The IFX007T provides a cost-optimized solution for protected high-current PWM motor drives with very low board space consumption.
- Enhanced switching speed for reduced switching losses
- Capable for high PWM frequency combined with active freewheeling
- Switched mode current limitation for reduced power dissipation in overcurrent
- Status flag diagnosis with current sense capability, undervoltage shutdown
- Overtemperature shutdown with latch behaviour, driver circuit with logic level inputs
- Adjustable slew rates for optimized EMI, JESD47I qualified
- 8V to 40V supply voltage range for normal operation
- 2.3mA typ supply current at (VINH = 5V, VIN = 0V or 5V, RSR = 0 ohm)
- 5.3mohm typ ON state high-side resistance at (IOUT = 9A; VS = 13.5V)
- Junction temperature range from -40°C to 150°C, 7-pin TO263 package
Technical Specifications
Half-Bridge Motor Driver
1Outputs
-
7Pins
40V
150°C
-
No SVHC (21-Jan-2025)
TO-263 (D2PAK)
Brushed DC
-
TO-263 (D2PAK)
8V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate